837-032-520-603

Heilind Number:EDA837-032-520-603
Manufacturer:EDAC
Manufacturer Number:837-032-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-520-603

Detailed Description

Experience reliable performance in high-temperature environments with our cutting-edge Card Edge Connector. Designed for seamless connectivity, this connector features a single row of 32 positions, each crafted with durable Copper Alloy contacts. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Trust in our connector for efficient and secure board-to-board connections in your PCB designs.