837-032-520-604

Heilind Number:EDA837-032-520-604
Manufacturer:EDAC
Manufacturer Number:837-032-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-520-604

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector features durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row of 32 positions and a pitch of .156 inches, it provides efficient signal routing for your PCB setup. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Upgrade your electronics with this essential component.