837-032-520-608

Heilind Number:EDA837-032-520-608
Manufacturer:EDAC
Manufacturer Number:837-032-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-520-608

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for maximum performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row configuration and 32 positions, it offers seamless connectivity for your PCB boards. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Trust in its quality and durability to keep your electronics running smoothly.