837-032-520-612

Heilind Number:EDA837-032-520-612
Manufacturer:EDAC
Manufacturer Number:837-032-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-520-612

Detailed Description

Enhance your electronic connections with this high-performance High Temp Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With a single row layout featuring 32 positions, it offers seamless integration on your PCBs. The contact material, Copper Alloy, guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches enable precise assembly. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial environments. Upgrade your connectivity solutions with this essential component.