837-032-520-803

Heilind Number:EDA837-032-520-803
Manufacturer:EDAC
Manufacturer Number:837-032-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-520-803

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing constructed from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme heat conditions. With a dual-row layout featuring 32 positions, it offers ample connectivity options for your PCB applications. The contact material, made of Copper Alloy, guarantees excellent conductivity and durability. Its .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Suitable for straight mount orientation, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial use. Elevate your PCB connectivity with this essential component.