837-032-520-804

Heilind Number:EDA837-032-520-804
Manufacturer:EDAC
Manufacturer Number:837-032-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-520-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, featuring a vibrant Green color for easy identification. Designed for optimal performance, this connector boasts a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts, it ensures reliable conductivity for your PCB applications. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, offering seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your system with this essential component.