837-032-520-808

Heilind Number:EDA837-032-520-808
Manufacturer:EDAC
Manufacturer Number:837-032-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-520-808

Detailed Description

Enhance your high-temperature connectivity with this Green Card Edge Connector. Engineered for efficient power transmission, it boasts a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of Copper Alloy contacts, with a pitch of .156 inches, and a total of 32 positions, it ensures reliable signal transfer. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications, from industrial to consumer electronics. Upgrade your PCB setup with this essential component for seamless Board to Board connections.