837-032-521-101

Heilind Number:EDA837-032-521-101
Manufacturer:EDAC
Manufacturer Number:837-032-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-521-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row with 32 positions, each crafted with durable copper alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate, ensures superior safety and stability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient PCB-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Trust in this connector for seamless and secure board-to-board connectivity in demanding environments.