837-032-521-102

Heilind Number:EDA837-032-521-102
Manufacturer:EDAC
Manufacturer Number:837-032-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-521-102

Detailed Description

Enhance your circuitry with our high-temperature Card Edge Connector, specially designed for optimal performance in challenging environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. With a single row layout and 32 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation on your board. Perfect for straight mount orientation, it accommodates diverse setups with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance and durability. Explore new possibilities in connectivity with this essential component.