837-032-521-103

Heilind Number:EDA837-032-521-103
Manufacturer:EDAC
Manufacturer Number:837-032-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this essential component features a durable Green housing crafted from UL 94V-0 Diallyl Phthalate. With a robust amperage of 3A, it ensures efficient power transmission. The single-row design, with 32 positions and a pitch of .156 inches, offers seamless integration on PCBs. Made of Copper Alloy, the contacts guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this versatile connector for uncompromised performance in your projects.