837-032-521-104

Heilind Number:EDA837-032-521-104
Manufacturer:EDAC
Manufacturer Number:837-032-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-521-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a single row layout and 32 positions, it offers seamless integration for your electronic projects. The copper alloy contact material, along with a pitch of .156 inches, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in its straight mount orientation and .2-inch row spacing for secure and stable connections. Elevate your PCB design with this essential component.