837-032-521-107

Heilind Number:EDA837-032-521-107
Manufacturer:EDAC
Manufacturer Number:837-032-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color and a single row design, this connector ensures seamless performance in any electronic setup. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 32 positions, offer versatile connectivity options for your circuit boards. Designed for straight mounting orientation, it withstands harsh operating conditions with an impressive temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component.