837-032-521-108

Heilind Number:EDA837-032-521-108
Manufacturer:EDAC
Manufacturer Number:837-032-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety. With a single row design and 32 positions, it offers ample connectivity options for your electronic projects. The contact material, Copper Alloy, guarantees efficient and stable signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation and a pitch of .156 inches make installation a breeze. Upgrade your PCB connections with this high-quality Card Edge Connector, a must-have component for any electronics enthusiast.