837-032-521-112

Heilind Number:EDA837-032-521-112
Manufacturer:EDAC
Manufacturer Number:837-032-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-521-112

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it features a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring durability and reliability in demanding environments. With a single row layout and 32 positions, it offers seamless board-to-board connectivity at a pitch of .156 inches, with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for applications requiring a high level of thermal stability. Trust in this connector to deliver consistent power and signal transmission, with a 3A current rating making it suitable for a variety of electronic devices. Its straight mount orientation simplifies installation, while its compliance with industry standards guarantees compatibility and peace of mind. Upgrade your connectivity solutions with this essential component.