837-032-521-204

Heilind Number:EDA837-032-521-204
Manufacturer:EDAC
Manufacturer Number:837-032-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-521-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures efficient conductivity, while its dual rows and 32 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability and longevity in all your projects. Upgrade to our Card Edge Connector and experience seamless, high-speed data transfer in even the most challenging conditions.