837-032-521-207

Heilind Number:EDA837-032-521-207
Manufacturer:EDAC
Manufacturer Number:837-032-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-521-207

Detailed Description

Enhance your connectivity with this high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, it offers not just visual appeal but also a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, this connector ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, facilitating seamless data transfer. Its straight mount orientation makes installation a breeze, whether for hobbyist projects or industrial applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component in any connectivity setup.