837-032-521-208

Heilind Number:EDA837-032-521-208
Manufacturer:EDAC
Manufacturer Number:837-032-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-521-208

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for efficiency and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for optimum safety. With two rows and 32 positions, it offers ample connectivity in a .156-inch pitch, perfect for secure board-to-board applications. Crafted with high-quality Copper Alloy contacts, it ensures excellent conductivity even in demanding environments. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range (-40 to 105 °C) guarantees performance in extreme conditions. Trust in our connector for seamless and robust connectivity solutions in your projects.