837-032-521-212

Heilind Number:EDA837-032-521-212
Manufacturer:EDAC
Manufacturer Number:837-032-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-521-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features two rows of high-quality Copper Alloy contacts. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration into your circuitry, accommodating up to 32 positions with a steady amperage of 3A. Its straight mount orientation ensures a secure fit, while its operating temperature range of -40 to 105°C guarantees reliability even in extreme conditions. Perfect for demanding applications, this connector is a must-have in your arsenal of PCB components. Discover more in our Board To Board PCB Connectors category.