837-032-521-602

Heilind Number:EDA837-032-521-602
Manufacturer:EDAC
Manufacturer Number:837-032-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-521-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a sleek green design, this connector is engineered for durability and performance. With an amperage rating of 3A, it ensures reliable power transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees exceptional protection and safety. Boasting a single row configuration with 32 positions, it offers versatile connectivity options. The copper alloy contact material and a pitch of .156 inches deliver optimal signal transmission. With a row spacing of .2 inches and a straight mount orientation, it's easy to integrate into your system. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Elevate your PCB assembly with this high-quality Card Edge Connector.