837-032-521-612

Heilind Number:EDA837-032-521-612
Manufacturer:EDAC
Manufacturer Number:837-032-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-521-612

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various applications. With a single row layout and 32 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees secure and efficient data transmission. Its .156 inch pitch and .2 inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for demanding industrial environments. Trust in this connector for high-performance board-to-board connections.