837-032-521-802

Heilind Number:EDA837-032-521-802
Manufacturer:EDAC
Manufacturer Number:837-032-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-521-802

Detailed Description

Ensure reliable connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector is designed for optimal performance. With a 3A amperage rating and 32 positions spread across 2 rows, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the industrial and electronic sectors. Trust in its straight mount orientation for seamless integration into your PCB setup, meeting your connectivity needs with precision and reliability.