837-032-521-807

Heilind Number:EDA837-032-521-807
Manufacturer:EDAC
Manufacturer Number:837-032-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-521-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing material for added safety. With two rows of copper alloy contacts, each spaced precisely at .156 inches apart, it offers seamless connectivity across 32 positions. Its straight mount orientation and high operating temperature range of -40 to 105 °C make it suitable for a variety of industrial applications. Elevate your circuitry with this reliable and efficient component.