837-032-523-101

Heilind Number:EDA837-032-523-101
Manufacturer:EDAC
Manufacturer Number:837-032-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-523-101

Detailed Description

Upgrade your high temperature electronics with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme conditions, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and a copper alloy contact material. With a power rating of 3 A, it ensures reliable power delivery even in demanding applications. Featuring a single row design with 32 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB boards. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in our green-colored connector to provide secure and efficient board-to-board connections in your electronic devices. Elevate your system's performance with this essential component.