837-032-523-102

Heilind Number:EDA837-032-523-102
Manufacturer:EDAC
Manufacturer Number:837-032-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-523-102

Detailed Description

Enhance your PCB connections with our high temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a sleek and durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and longevity. With a single row design and 32 positions, it offers ample connectivity for your electronic projects. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Whether you're a professional or DIY enthusiast, our Card Edge Connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.