837-032-523-104

Heilind Number:EDA837-032-523-104
Manufacturer:EDAC
Manufacturer Number:837-032-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-523-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for superior performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With an amperage rating of 3A, it ensures reliable power transmission. The Copper Alloy contacts, with a pitch of .156 in, offer precise and secure connections. Boasting a single row layout with 32 positions, it's ideal for various applications. The straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh conditions. Trust in this connector for seamless board-to-board connectivity in your projects.