837-032-523-107

Heilind Number:EDA837-032-523-107
Manufacturer:EDAC
Manufacturer Number:837-032-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-523-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a single row layout with 32 positions for seamless board-to-board connections. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The UL 94V-0 Diallyl Phthalate housing material offers excellent flame resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Opt for this connector for robust and efficient PCB connectivity solutions.