837-032-523-108

Heilind Number:EDA837-032-523-108
Manufacturer:EDAC
Manufacturer Number:837-032-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-523-108

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a single row with 32 positions, ensuring seamless integration on your PCB. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees durability and reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while a straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high thermal resilience. Elevate your connectivity solutions with this essential component.