837-032-523-202

Heilind Number:EDA837-032-523-202
Manufacturer:EDAC
Manufacturer Number:837-032-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-523-202

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a dual-row configuration and 32 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, ensures efficient and reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation further enhances versatility, making it a must-have component for your connectivity needs. Elevate your electronic projects with this high-performance Card Edge Connector.