837-032-523-204

Heilind Number:EDA837-032-523-204
Manufacturer:EDAC
Manufacturer Number:837-032-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-523-204

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring two rows of precision-engineered Copper Alloy contacts, each rated for 3A, it offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, facilitating seamless board-to-board connections. Perfect for industrial applications, this connector guarantees stable operation in extreme temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Trust in this essential component for optimal performance in your projects.