837-032-523-207

Heilind Number:EDA837-032-523-207
Manufacturer:EDAC
Manufacturer Number:837-032-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-523-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance even in harsh conditions. Featuring two rows of 32 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for secure and efficient connections. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore our range of PCB connectors for more options to suit your requirements.