837-032-523-603

Heilind Number:EDA837-032-523-603
Manufacturer:EDAC
Manufacturer Number:837-032-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-523-603

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Built for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy. With a single row configuration and 32 positions, it ensures efficient data transmission on your PCB. The .156-inch pitch and .2-inch row spacing provide secure attachment, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your board-to-board connectivity needs.