837-032-523-604

Heilind Number:EDA837-032-523-604
Manufacturer:EDAC
Manufacturer Number:837-032-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-523-604

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Built for reliability, this single-row connector features 32 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees robust performance even in demanding industrial applications. With a current rating of 3A and an operating temperature range from -40 to 105°C, it's ideal for critical systems that require stable and durable interconnects. The straight mount orientation and .2-inch row spacing offer easy installation and maintenance, making it a versatile solution for various PCB connectivity needs. Trust in the quality and performance of this connector for seamless data transmission in your projects.