837-032-523-607

Heilind Number:EDA837-032-523-607
Manufacturer:EDAC
Manufacturer Number:837-032-523-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-523-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a robust housing_material made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With a single row configuration and 32 contact positions, it offers ample connectivity options for your applications. The contact_material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row_spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and commercial settings. Upgrade your connectivity solutions with this essential component.