837-032-523-802

Heilind Number:EDA837-032-523-802
Manufacturer:EDAC
Manufacturer Number:837-032-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-523-802

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for durability and performance, it features a sleek green housing constructed from UL 94V-0 Diallyl Phthalate. The connector boasts two rows of 32 positions each, made of robust Copper Alloy for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for seamless board-to-board connections. Operating flawlessly in extreme conditions, it offers a wide temperature range from -40 to 105°C. Whether for industrial or commercial use, this Straight-mount Card Edge Connector guarantees efficient and secure data transmission. Elevate your PCB assembly with this essential component.