837-032-523-803

Heilind Number:EDA837-032-523-803
Manufacturer:EDAC
Manufacturer Number:837-032-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-523-803

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for high-performance applications, it boasts a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 32 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various setups. Upgrade your system with this essential component for seamless board-to-board connections.