837-032-524-101

Heilind Number:EDA837-032-524-101
Manufacturer:EDAC
Manufacturer Number:837-032-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-524-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector boasts a vibrant green color and is engineered to handle demanding environments with its UL 94V-0 Diallyl Phthalate housing material. Featuring a single row layout with 32 positions, it offers precise connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material of Copper Alloy ensures optimal conductivity, while its straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for any project requiring secure and high-performance connections. Elevate your PCB connectivity with this premium Card Edge Connector.