837-032-524-102

Heilind Number:EDA837-032-524-102
Manufacturer:EDAC
Manufacturer Number:837-032-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-524-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability. With a single row layout and 32 positions, it offers seamless integration for your circuitry. The Copper Alloy contact material guarantees efficient power transmission, supporting an amperage of 3A. With a pitch of .156 in and row spacing of .2 in, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.