837-032-524-107

Heilind Number:EDA837-032-524-107
Manufacturer:EDAC
Manufacturer Number:837-032-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-524-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this straight-mount connector features 32 positions in a single row, ensuring efficient signal transmission. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability even in high-temperature environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 3A amperage and -40 to 105°C operating temperature range provide optimal performance. Perfect for various applications, this green-colored connector is a must-have in your electronic assembly arsenal. Upgrade your connectivity solutions with this essential component.