837-032-524-108

Heilind Number:EDA837-032-524-108
Manufacturer:EDAC
Manufacturer Number:837-032-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-524-108

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Designed for efficiency and durability, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable performance in extreme operating conditions ranging from -40 to 105 °C. With a single row layout and 32 positions, it offers seamless board-to-board connectivity, with a pitch of .156 in and row spacing of .2 in for optimal signal transmission. The straight mount orientation simplifies installation, making it ideal for various PCB applications. Trust in this connector for secure and efficient data transfer in your electronic devices.