837-032-524-112

Heilind Number:EDA837-032-524-112
Manufacturer:EDAC
Manufacturer Number:837-032-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-524-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 32 copper alloy contact positions, it offers seamless and reliable board-to-board PCB connections. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your PCB connectivity with this essential component.