837-032-524-202

Heilind Number:EDA837-032-524-202
Manufacturer:EDAC
Manufacturer Number:837-032-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-524-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant Green color, this connector is designed for optimal performance, with a 3A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures both durability and conductivity. With two rows and 32 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it can seamlessly integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the Products, Connectors, and PCB Connectors categories. Elevate your board-to-board connections with this high-performance solution.