837-032-524-204

Heilind Number:EDA837-032-524-204
Manufacturer:EDAC
Manufacturer Number:837-032-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-524-204

Detailed Description

Enhance connectivity and performance in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features two rows of 32 positions each, allowing for seamless board-to-board PCB connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures long-lasting functionality even in harsh conditions. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Upgrade your PCB setup with this essential component for seamless data transmission and power delivery.