837-032-524-212

Heilind Number:EDA837-032-524-212
Manufacturer:EDAC
Manufacturer Number:837-032-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-524-212

Detailed Description

Upgrade your connections with our high-temp card edge connector in a refreshing green hue. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of copper alloy, ensuring reliable performance even in demanding environments. With two rows of 32 positions each, this connector offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Elevate your projects with this essential component.