837-032-524-802

Heilind Number:EDA837-032-524-802
Manufacturer:EDAC
Manufacturer Number:837-032-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-524-802

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in striking green. Designed for high-performance applications, this connector boasts a 3 A amperage and features durable UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows and 32 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precision in assembly, and the straight mount orientation allows for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding environments. Explore our range of connectors for even more connectivity solutions.