837-032-524-804

Heilind Number:EDA837-032-524-804
Manufacturer:EDAC
Manufacturer Number:837-032-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-524-804

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability in demanding environments, it features a vibrant green color and a sturdy housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it ensures efficient power transfer, while the Copper Alloy contacts guarantee optimal conductivity. Its dual-row configuration with 32 positions offers ample connectivity options, perfect for a range of applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Engineered for longevity, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for secure and durable board-to-board connections.