837-032-524-807

Heilind Number:EDA837-032-524-807
Manufacturer:EDAC
Manufacturer Number:837-032-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-524-807

Detailed Description

Elevate your PCB connectivity with our high temp card edge connector in vibrant green. Designed for durability and performance, this connector boasts a 3A amperage rating and features UL 94V-0 Diallyl Phthalate housing for enhanced safety. With two rows and 32 positions, it offers ample connectivity options for your application. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for easy installation, making it a valuable component in your PCB assembly process.