837-032-524-808

Heilind Number:EDA837-032-524-808
Manufacturer:EDAC
Manufacturer Number:837-032-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-524-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant shade of Green. Designed for high performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of precision-engineered Copper Alloy contacts, it guarantees secure and efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate a total of 32 positions, offering ample connectivity options. Perfect for straight mount orientations, its operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your board-to-board PCB connections with this essential component.