837-032-540-101

Heilind Number:EDA837-032-540-101
Manufacturer:EDAC
Manufacturer Number:837-032-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green color. With a current rating of 3 A, it ensures efficient power transmission. The Copper Alloy contacts offer superior conductivity, while the 32 positions on a single row provide ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Upgrade your setup with this essential component for seamless Board to Board PCB connections.