837-032-540-102

Heilind Number:EDA837-032-540-102
Manufacturer:EDAC
Manufacturer Number:837-032-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component designed for optimal performance in demanding environments. Featuring a vibrant Green color and a single row layout, this connector offers seamless integration with your circuit boards. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power delivery even in high-temperature conditions. Boasting a 3A amperage rating and 32 positions, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your connectivity needs. Explore our full range of PCB connectors for more options to suit your project requirements.