837-032-540-104

Heilind Number:EDA837-032-540-104
Manufacturer:EDAC
Manufacturer Number:837-032-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-540-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 32 positions with a pitch of .156 inches, ensuring seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, offers durability and safety. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is convenient and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.